Microchip TC1269-2.5VUATR

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1269-2.5VUATR
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1269-2.5VUATR.

Microchip

Datasheet12 pages13 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1269-2.5VUATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.529
Stock
94,894
152,467
Authorized Distributors
6
6
Min Input Voltage
-
-
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
300 mA
Dropout Voltage
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1269-5.0VUATR
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1269-3.3VUATR
LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP T/R
Texas InstrumentsLP3982IMM-1.8
Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMMX-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMMX-1.8
Micropower, Ultra Low-Dropout, Low-Noise, 300mA CMOS Regulator 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip TC1269-2.5VUATR provided by its distributors.

Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1269-2.5VUATR
LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP T/R
300mA CMOS LDO with Shutdown & V REF Bypass
IC REG LINEAR 2.5V 300MA 8-MSOP
TC1269 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 240mV 3mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.