Texas Instruments LP3982IMM-1.8

Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
$ 0.402

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3982IMM-1.8.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Farnell

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3982IMM-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3981IMM-3.0/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP
Texas InstrumentsLP3981IMM-3.03/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMMX-2.5/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
MicrochipTC1107-2.7VUA
300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VUA
LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LP3982IMM-1.8 provided by its distributors.

Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R
Fixed Ldo Voltage Regulator, 2.5V To 6V, 120Mv Dropout, 1.8Vout, 300Maout, Vssop-8 Rohs Compliant: Yes
V REG LDO 0.3A 1.8V, 3982, MSOP8
Not For New Designs Contains Lead Positive SMD/SMT Linear Voltage Regulator IC -40C~85C 300mA 3mm 120mV
300MA GENERAL CMOS LDO REG <AZ
FIXED POSITIVE LDO REGULATOR, 1.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP 3982 IMM-1.8
  • LP3982IMM1.8