
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1269-3.3VUATR | 0 | 2500 | 2h | ||||||||
| Newark | TC1269-3.3VUATR | 0 | 2500 | Tape & Reel | ||||||||
| Microchip | TC1269-3.3VUATR | 0 | 1 | Tape & Reel | 10h | |||||||
| Onlinecomponents.com | TC1269-3.3VUATR | 0 | 625 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1269-3.3VUATR | 0 | 2500 | Bulk | 20h |
Download Microchip TC1269-3.3VUATR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1269-3.3VUATR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: