
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036110 | 15,700 | 400 | 21h | ||||||||
| DigiKey | TC1265-3.0VOA-ND | 500 | 1 | Tube | ||||||||
| TME | TC1265-3.0VOA | 0 | 1 | 3h | ||||||||
| Microchip | TC1265-3.0VOA | 19,600 | 1 | Tube | 1h | |||||||
| Newark | TC1265-3.0VOA | 0 | 400 |
Download datasheets and manufacturer documentation for Microchip TC1265-3.0VOA.
Download Microchip TC1265-3.0VOA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1265-3.0VOA provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1265-3.0VOA.