Microchip TC1265-2.5VOATR

LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1265-2.5VOATR.

Electro Sonic

Datasheet18 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.25%

CAD Models

Download Microchip TC1265-2.5VOATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.813
Stock
101,655
127,696
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R
MicrochipTC1265-3.3VOA
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8
MicrochipTC1265-1.8VOA
LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip TC1265-2.5VOATR provided by its distributors.

LDO Regulator Pos 2.5V 0.8A 8-Pin SOIC N T/R
800mA Fixed Output CMOS LDO with Shutdown
64dB(1kHz) 130¦ÌA Fixed 800mA 1 2.5V 2.7V 2.5V 6V 1.4V@ 800mA 0.002%/mA(Typ) 0.007% SOIC-8 , 4.9mm*3.91mm*1.42mm
Ic, volt Regulator, fixed,+2.5V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1265-2.5VOATR
IC REG LINEAR 2.5V 800MA 8-SOIC
TC1265 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 4.9mm 800mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.