Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2951ACM-3.3/NOPB

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951ACM-3.3/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+37.17%

CAD Models

Download Texas Instruments LP2951ACM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC5200-5.0YM
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2951ACM-3.3/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas Instruments LDOVoltage regulator chip, 3.3 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
IC, V REG, LINEAR, 3.3V, SMD; Primary Input Voltage:4.3V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:0.1A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:30V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACM-3.3 NOPB
  • LP2951ACM-3.3-NOPB
  • LP2951ACM-3.3/NOPB .
  • LP2951ACM-3.3NOPB
  • LP2951ACM3.3/NOPB