Microchip TC1264-1.8VDB

800 mA Fixed-Output CMOS LDO with Shutdown | IC REG LIN 1.8V 800MA SOT223-3
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1264-1.8VDB.

Microchip

Datasheet0 pages0 years ago

Geoflip

Augswan

CAD Models

Download Microchip TC1264-1.8VDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.964
Stock
54,551
320,430
Authorized Distributors
3
6
Case/Package
SOT-223
-
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
-
Accuracy
3 %
0.5 %
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1264-3.0VDB
TC1264-3.0VDB, LDOVOLTAGE REGULATOR,800MA,3V +/-2.5%,2.7TO6VIN,3+TAB-PIN SOT-223
MicrochipTC1264-3.3VDB
TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-18IDCY
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 3.2V 10V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 1.8mm
Texas InstrumentsTLV1117-18CDCY
Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223

Descriptions

Descriptions of Microchip TC1264-1.8VDB provided by its distributors.

800 mA Fixed-Output CMOS LDO with Shutdown | IC REG LIN 1.8V 800MA SOT223-3
TC1264-1.8VDB, LDOVOLTAGE REGULATOR,800MA,1.8V 3%,2.7 TO 6VIN,3-PIN SOT-223
IC, LDO, 1.8V, 800MA, SOT223-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dro
IC, LDO, 1.8V, 800MA, SOT223-3; Primary Input Voltage:3.3V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:1.2V; No. of Pins:3; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.