Texas Instruments TLV1117-18CDCY

Adjustable And Fixed Low-dropout Voltage Regulator | IC Reg Lin 1.8V 800MA SOT223-4
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18CDCY.

Newark

Datasheet37 pages12 years ago
Datasheet34 pages15 years ago

Texas Instruments

element14 APAC

Augswan

TME

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TLV1117-18CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.188
$ 0.188
Stock
13,486,427
2,361,271
2,361,271
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
-
-
Min Output Voltage
-
1.782 V
1.782 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-50CDCY
Texas Instruments LDO Regulator, 5V Out, 800mA Max, Single, SOT-223, SMD, 3+Tab Pins
Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-18CDCY provided by its distributors.

ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LIN 1.8V 800MA SOT223-4
75dB(120Hz) 10mA positive electrode Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 SMD mount 6.5mm*3.5mm*1.6mm
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:1.8V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:3.2V ;RoHS Compliant: Yes
IC, LDO REG 1.8V 800MA SOT-223-4; Primary Input Voltage:3.8V; No. of Outputs:1; Output Voltage:1.8V; Output Current:800mA; Voltage Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Range:0°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:1117; Input Voltage Max:15V; Output Current Max:0.8A; Output Voltage Max:1.8V; Package / Case:SOT-223; Supply Voltage Max:15V; Supply Voltage Min:3.2V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.