Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117-18IDCY

75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 1.8V-15V 1.3V@800mA 0.4%/0.2% SOT-223-4 SMD 1.8mm H
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18IDCY.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet30 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages24 years ago

element14 APAC

Newark

Augswan

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TLV1117-18IDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.245
$ 0.245
Stock
197,098
489,748
489,748
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
-
-
Min Output Voltage
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-50CDCY
Texas Instruments LDO Regulator, 5V Out, 800mA Max, Single, SOT-223, SMD, 3+Tab Pins
Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-18IDCY provided by its distributors.

75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 1.8V-15V 1.3V@800mA 0.4%/0.2% SOT-223-4 SMD 1.8mm H
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Ic, Ldo Reg 1.8V 800Ma Sot-223-4; Output Type:Fixed; Input Voltage Min:3.2V; Input Voltage Max:15V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-18IDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-18IDCY .