Microchip TC1262-3.0VAB

TC1262 Series 0.5 A 3 V Fixed Output Flange Mount CMOS LDO Regulator - TO-220
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1262-3.0VAB.

Newark

Datasheet12 pages24 years ago
Datasheet14 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1262-3.0VAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.855
$ 0.855
Stock
87,336
219,413
219,413
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1262-2.5VAB
IC REG LDO 2.5V 0.5A TO220-3 / LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
MicrochipTC1262-5.0VAB
LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220
MicrochipTC1262-2.8VAB
LDO Regulator Pos 2.8V 0.5A 3-Pin(3+Tab) TO-220
STMicroelectronicsLF33ABV-DG
80dB~65dB(120Hz~65) 1mA Fixed 500mA 1 3.3V 2.5V 3.3V 16V 700mV@ 500mA 16mV 16mV TO-220
STMicroelectronicsLF50ABV-DG
76dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 5V 2.5V 5V 16V 700mV@ 500mA 25mV 25mV TO-220 9.15mm
Texas InstrumentsTLV2217-25KCSE3
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Microchip TC1262-3.0VAB provided by its distributors.

TC1262 Series 0.5 A 3 V Fixed Output Flange Mount CMOS LDO Regulator - TO-220
TC1262-3.0VAB, LDOVOLTAGE REGULATOR,500MA,3V +/-2.5%,2.7 TO 6VIN,3-PIN TO-220
LDO Regulator Pos 3V 0.5A 3-Pin(3+Tab) TO-220
64dB(1kHz) 130¦ÌA Fixed 500mA 1 3V 2.7V 3V 6V 650mV@ 500mA 0.002%/mA(Typ) 0.003(Typ) TO-220-3 9.02mm
Output Type:fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltage Vdo:350Mv; No. Of Pins:3Pins Rohs Compliant: Yes
IC REG LINEAR 3V 500MA TO220-3
TC126 Tube Through Hole Over Current Over Temperature voltage regulator linear 350mV 8.54mm 500mA -40C~125C
TO-220-3 Pre-ordered MCUs ROHS
Fixed Positive LDO Regulator 3V 0.65V Dropout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1262-3.0VAB.