Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF50ABV-DG

LDO Regulator Pos 5V 0.5A 3-Pin TO-220 Tube
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50ABV-DG.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.55%

CAD Models

Download STMicroelectronics LF50ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsLF33ABV-DG
Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF33ABV-DG
Texas InstrumentsTLV2217-18KCS
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTLV2217-18KCSE3
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics LF50ABV-DG provided by its distributors.

LDO Regulator Pos 5V 0.5A 3-Pin TO-220 Tube
76dB~60dB(120Hz~10kHz) 1mA Fixed Positive 500mA 1Ch 5V 2.5V 5V 16V 700mV@500mA 25mV 25mV TO-220 TH 9.15mm H
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSFM3
Very low drop voltage regulator with inhibit
稳压器, LDO, 固定, 5V, 0.5A, -40 至 125度 C;
LF50 Tube Through Hole Over Current Over Temperature voltage regulator linear 400mV 2.55mm 500mA -40C~125C
Low voltage differential Regulator (LDO)
Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:16V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |Stmicroelectronics LF50ABV-DG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF50ABVDG