STMicroelectronics LF33ABV-DG

Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF33ABV-DG
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33ABV-DG.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.54%

CAD Models

Download STMicroelectronics LF33ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLF50ABV-DG
LDO Regulator Pos 5V 0.5A 3-Pin TO-220 Tube
Texas InstrumentsTLV2217-18KCS
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTLV2217-18KCSE3
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220

Descriptions

Descriptions of STMicroelectronics LF33ABV-DG provided by its distributors.

Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF33ABV-DG
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C; Available until stocks are exhausted
LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220AB Tube
80dB~65dB(120Hz~65) 1mA Positive Fixed 500mA 1 3.3V 2.5V 3.3V 16V 700mV@500mA 16mV 16mV TO-220 TH
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3
Very low drop voltage regulator with inhibit
IC REG LINEAR 3.3V 500MA TO220
LDO Voltage Regulators VLDO Reg 0.45V 500mA 2.2uF 80dB
稳压器, LDO, 固定, 3.3V, 0.5A, -40 至 125度 C;
Low voltage differential Regulator (LDO)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics