Microchip TC1224-3.3VCTTR

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1224-3.3VCTTR.

Microchip

Datasheet16 pages13 years ago
Datasheet14 pages24 years ago

Augswan

TME

Inventory History

3 month trend:
+153%

CAD Models

Download Microchip TC1224-3.3VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.441
$ 0.441
Stock
267,658
184,006
184,006
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
64dB(1kHz) 80¦ÌA Fixed 100mA 1 4V 2.7V 4V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 1.3mm
100mA LDO w/ Shutdown & V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1015-3.6VCT713

Descriptions

Descriptions of Microchip TC1224-3.3VCTTR provided by its distributors.

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1224-3.3VCTTR
IC REG LINEAR 3.3V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, 100MA LDO W/SHUTDOWN
50mA and 100mA CMOS LDOs with Shutdown
TC1224 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.