Microchip TC1224-3.0VCTTR

64dB(1kHz) 80¦ÌA Fixed 100mA 1 3V 2.7V 3V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 , 1.3mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1224-3.0VCTTR.

Microchip

Datasheet16 pages13 years ago
Datasheet14 pages24 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1224-3.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.5
$ 0.5
Stock
184,006
267,658
267,658
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
64dB(1kHz) 80¦ÌA Fixed 100mA 1 4V 2.7V 4V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 1.3mm
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1055-1.8VCT713

Descriptions

Descriptions of Microchip TC1224-3.0VCTTR provided by its distributors.

64dB(1kHz) 80¦ÌA Fixed 100mA 1 3V 2.7V 3V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 , 1.3mm
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1224-3.0VCTTR
LDO Regulator Pos 3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 3V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, 100MA LDO W/SHUTDOWN
TC1224 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.