Microchip TC1055-3.3VCT713

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1055-3.3VCT713.

Geoflip

Datasheet20 pages13 years ago

Electro Sonic

Microchip

Augswan

Future Electronics

Inventory History

3 month trend:
-5.58%

CAD Models

Download Microchip TC1055-3.3VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.441
Stock
1,003,383
198,181
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
3.3 V
3.6 V
Output Voltage
3.3 V
3.6 V
Output Current
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1015 Series 100 mA 2.7 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
100mA LDO w/ Shutdown & V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1015-3.6VCT713
LDO Regulator Pos 2.7V 0.1A Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC1055-3.3VCT713 provided by its distributors.

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R
100MA LDO WITH SHUTDOWN & /ERROR OUTPUT, SOT-23A-5-TR | Microchip Technology Inc. TC1055-3.3VCT713
100mA LDO with Shutdown & /Error output
IC REG LINEAR 3.3V 100MA SOT23-5
Low voltage differential Regulator (LDO)
TC1055 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.3mm 100mA -40C~125C
64dB(1kHz) 80μA positive electrode Fixed 100mA 1 3.3V 2.7V 3.3V 6.5V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 SMD mount,glue mount 1.3mm(height)
Microchip TC1055-3.3VCT713 稳压器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1055-3.3VCT713.