
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1017-3.0VCT | 47 | 3 | 9h | ||||||||
| NAC Semi | MCHP00000035858 | 36,000 | 3K | 13h | ||||||||
| DigiKey | TC1017-3.0VCTCT-ND | 2,667 | 1 | Cut Tape | ||||||||
| Microchip | TC1017-3.0VCTTR | 45,000 | 1 | Tape & Reel | 2h | |||||||
| Newark | TC1017-3.0VCTTR | 0 | 3K | Tape & Reel |
Download Microchip TC1017-3.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1017-3.0VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: