
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000035854 | 39,000 | 3K | 12h | ||||||||
| DigiKey | TC1017-2.8VCTCT-ND | 2,940 | 1 | Cut Tape | ||||||||
| TME | TC1017-2.8VCTTR | 0 | 3K | 17h | ||||||||
| Microchip | TC1017-2.8VCTTR | 48,000 | 1 | Tape & Reel | 1h | |||||||
| Newark | TC1017-2.8VCTTR | 0 | 3K | Tape & Reel |
Download Microchip TC1017-2.8VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1017-2.8VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: