onsemi NCP4688DSN18T1G

NCP4688 Series 150 mA 1.8 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
$ 0.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4688DSN18T1G.

IHS

Datasheet15 pages6 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4688DSN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-23
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 1.2 V
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 2.8 V
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 3.3 V

Descriptions

Descriptions of onsemi NCP4688DSN18T1G provided by its distributors.

NCP4688 Series 150 mA 1.8 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.8V
Ldo Volt Reg, 0.15A, 1.8V, Sot-23-5 |Onsemi NCP4688DSN18T1G
Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, CMOS, PDSO5
IC REG LINEAR 1.8V 150MA SOT23-5
LDO VOLT REG, 0.15A, 1.8V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.25V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4688DSN18T1G.