Microchip SY89855UMG-TR

IC Mux 4: 1 Lvpecl Prec Lp 32-MLF / Clock Multiplexer 2-OUT 4-IN 1: 2 32-PIN QFN Ep T/r
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89855UMG-TR.

Microchip

Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
-8.87%

CAD Models

Download Microchip SY89855UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
S-XQCC-N24 2x 2:1 100LVEP Tube decoder circuit 0.65ns 2.5V 4mm -40C~85C
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
IC HART MODEM CMOS 32QFN / 1.2k Modem HART 32-QFN (5x5)
NCN5120 Series 9600 b/ps 3.3 V Transceiver for KNX Twisted Pair Networks -QFN-40

Descriptions

Descriptions of Microchip SY89855UMG-TR provided by its distributors.

IC MUX 4:1 LVPECL PREC LP 32-MLF / Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R
Low Power, Precision 4:1 LVPECL MUX
e4 89855 1x 4:1 2010 decoder circuit 2500MHz 260mW 4V 5mm
Multiplexer, 3.3V, 2.5GHz, VQFN-32, RoHS
Microchip SCT
Low Skew Clock Driver, 89855 Series, 4 True Output(s), 0 Inverted Output(s)
0.5ns 2 1 2.375V 3.6V QFN , 5mm*5mm*850¦Ìm
Low Power, Precision 4:1 Lvpecl Mux 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology SY89855UMG-TR
SMT 4:2 LVPECL FANOUT DE-MUX 2.5GHZ-LO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89855UMG TR
  • SY89855UMGTR