Microchip SY898530UTZ-TX

HCSL LVDS LVHSTL LVPECL SSTL 48-TQFP S-PQFP-G48 Active clock driver 7mm 3.3V 0.05ns 500MHz
$ 7.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY898530UTZ-TX.

Microchip

Datasheet19 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY898530UTZ-TX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.673
$ 8.12
$ 8.12
Stock
68,734
174,892
174,892
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
2.375 V
2.375 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-02-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Skew Clock Driver, 8531 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32
SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32
IC CLK BUFFER 2:10 3GHZ 32TQFP / Clock Multiplexer 10-OUT 2-IN 1:10 32-Pin TQFP T/R
Renesas8312AYLF
Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
IC CLK BUFFER 2:9 250MHZ 32TQFP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250 MHz 32-LQFP

Descriptions

Descriptions of Microchip SY898530UTZ-TX provided by its distributors.

HCSL LVDS LVHSTL LVPECL SSTL 48-TQFP S-PQFP-G48 Active clock driver 7mm 3.3V 0.05ns 500MHz
:16 Fanout Buffer (ICS8530 2nd Source, ROHS Compliant)
3.135V~3.465V 500MHz TQFP-48(7x7) Clock Buffers, Drivers ROHS
64KB FLASH, 4KB RAM, 256B EEPROM, 10-BIT ADC2, 5-BIT DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.