Microchip SY898530UTZ

Low Skew Clock Driver, 898530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48
$ 8.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY898530UTZ.

Microchip

Datasheet19 pages3 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+200%

CAD Models

Download Microchip SY898530UTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.265
$ 8.27
$ 8.27
Stock
213,628
175,011
175,011
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RenesasMPC941AE
Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48
InfineonCY29949AXI
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXIT
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXC
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Texas InstrumentsCDC586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Texas InstrumentsCDC582PAH
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray

Descriptions

Descriptions of Microchip SY898530UTZ provided by its distributors.

Low Skew Clock Driver, 898530 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48
500MHz 1:16 3.3V-to-2.5V LVPECL Fanout Buffer | IC CLK BUFFER 1:16 500MHZ 48TQFP
HCSL LVDS LVHSTL LVPECL SSTL SY898530 48-TQFP Active clock buffer 3.465V 2ns 500MHz 70C
3.135V~3.465V 500MHz TQFP-48(7x7) Clock Buffers, Drivers ROHS
1:16 Fanout Buffer (ICS8530 2nd Source)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.