Microchip SY89841UMG

Multiplexer, Differential, 2 Channels, 2: 1, 2.375 V to 2.625 V, MLF-16
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89841UMG.

Microchip

Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip SY89841UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-29
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
Nexperia74HC251D,653
74HC Series 6V Surface Mount 3-State 8-Input Multiplexer - SOIC-16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
175ns@ 2V,35ns@ 4.5V,30ns@ 6V 1 8 1 2V 6V 5.2mA 5.2mA TSSOP-16 , 5.1mm*4.5mm*950¦Ìm
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC

Descriptions

Descriptions of Microchip SY89841UMG provided by its distributors.

Multiplexer, Differential, 2 Channels, 2:1, 2.375 V to 2.625 V, MLF-16
PRECISION LVDS RUNT PULSE ELIMINATOR 2:1 MULTIPLEXER Low Skew Clock Driver, 89841 Series, 2 True Output(s), 0 Inverted Output(s)
MUX, SINGLE, 2-CH, MLF-16; Logic Family / Base Number: -; Logic Type: Multiplexer, Differential; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Logic Case Style: MLF; No. of Pins: 16Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Multiplexer Case: MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.