Microchip SY89537LMY-TR

3.3V Lvpecl/lvds Clock Synthesizer System 44 VQFN 7X7X0.9MM T/r Rohs Compliant: Yes
$ 21.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89537LMY-TR.

SHENGYU ELECTRONICS

Datasheet19 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY89537LMY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.79
$ 20.35
Stock
84,709
141,411
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
756 MHz
756 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Silicon LabSI5344B-A-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
PLL Clock Synthesizer Single 48-Pin VFQFN EP Tray
Silicon LabSL28PCIE26ALI
Programmable PLL Clock Generator Single 100MHz 32-Pin QFN EP
Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Analog DevicesLTC6951IUHF-1#PBF
Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C

Descriptions

Descriptions of Microchip SY89537LMY-TR provided by its distributors.

3.3V Lvpecl/lvds Clock Synthesizer System 44 VQFN 7X7X0.9MM T/r Rohs Compliant: Yes
Clock Generator/Frequency Synthesizer /PLL
IC SYNTHESIZER/FANOUT BUFF 44MLF / Clock/Frequency Synthesizer IC 756MHz 1 44-VFQFN Exposed Pad, 44-MLF®
Clock Synthesizer and Fanout Buffer 44-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89537LMY TR
  • SY89537LMYTR