onsemi NBC12439AMNG

PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12439AMNG.

IHS

Datasheet17 pages3 years ago

SHENGYU ELECTRONICS

Master Electronics

Mouser

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi NBC12439AMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz)
Silicon LabSL28PCIE26ALI
Programmable PLL Clock Generator Single 100MHz 32-Pin QFN EP
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Silicon LabSI4133-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of onsemi NBC12439AMNG provided by its distributors.

PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)
NBC Series 3.3 V 800 MHz Programmable PLL Synthesized Clock Generator - QFN-32
Programmable PLL Clock Synthesizer Single 32-Pin QFN EP Rail
Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 32-Pin QFN EP Tube
NBC12439AMNG, PLL FREQUENCY SYNTHESIZER, 400 - 800 MHZ, 32-PIN QFN
onsemi phase locked loop frequency synthesizer, 32Pin, QFNencapsulation
Ic, Pll Clock Generator, 800Mhz, Qfn-32; Clock Ic Type:Clock Generator; Frequency:800Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NBC12439AMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd