Analog Devices LTC6951IUHF-1#PBF

Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C
$ 10.84
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6951IUHF-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

element14 APAC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6951IUHF-1#PBF.

Related Parts

Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Analog DevicesHMC830LP6GE
Clock Integer-N/Fractional-N 40-VFQFN Exposed Pad HMC830 clock generator ic 5V 3GHz 105mA 6.1mm
Analog DevicesHMC839LP6CE
Fractional-N PLL with Integrated VCO SMT, 1050 - 1205, 2100 - 2410, 4200 - 4820 MHz
Silicon LabSI5325C-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325B-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325A-C-GMR
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesHMC832LP6GETR
NA ONLY -HMC832 Series 25 - 3000 Mhz PLL w/ Integrated VCO - 6x6 mm QFN-40
Analog DevicesHMC822LP6CETR
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Texas InstrumentsTRF3761-JIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Silicon LabSI5325B-C-GMR
mP-Programmable Precision Clock Multiplier, 2 Inputs, 2 Outputs (10 MHz to 808 GHz)

Descriptions

Descriptions of Analog Devices LTC6951IUHF-1#PBF provided by its distributors.

Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C
Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO
Clock Generator 2MHz to 425MHz-IN 2700MHz-OUT 40-Pin QFN EP Tube
IC CLOCK SYNTHESIZER PLL 40QFN
Pll Clock Synthesizer, 2.7Ghz, Qfn-40; Clock Ic Type:pll Multiclock Generator; Frequency:2.7Ghz; No. Of Outputs:5Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock Ic Case Style:qfn; No. Of Pins:40Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6951IUHF-1-PBF
  • LTC6951IUHF1#PBF