Microchip SY89473UMG-TR

Precision LVPECL 2: 1 Multiplexer with 1: 2 fanout and internal termination MLF-24
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89473UMG-TR.

Microchip

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

Electro Sonic

Microchip SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY89473UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

S-XQCC-N24 2x 2:1 100LVEP Tube decoder circuit 0.65ns 2.5V 4mm -40C~85C
100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
3mA 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver TTL 32mA QFN-20 , 4.5mm*2.5mm*950¦Ìm

Descriptions

Descriptions of Microchip SY89473UMG-TR provided by its distributors.

Precision LVPECL 2:1 Multiplexer with 1:2 fanout and internal termination MLF-24
IC MULTIPLEXER 1 X 2:1 24MLF / Multiplexer 1 x 2:1 24-MLF® (4x4)
Multiplexer 1 x 2:1 TTL/CMOS 2-IN 24-Pin QFN T/R
Low Skew Clock Driver, 89473 Series, 4 True Output(s), 0 Inverted Output(s)
0.6ns 2 1 2.375V 3.6V QFN-24 , 4mm*4mm*850¦Ìm
e4 89473 1x 2:1 2007 logic switch 600ps 2.5V 4mm 65mA
2.5/3.3V 2:1 LVPECL MUX w/ 1:2 Fanout
Buffer, 3.3V, 2.5GHz, VQFN-24, RoHS
Microchip SCT
2.5/3.3V 2:1 Lvpecl Mux W/ 1:2 Fanout 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology SY89473UMG-TR
Clock Driver 2-IN LVPECL 24-Pin MLF T/R
IC MUX 2:1 LVDS 1:2 FANOUT 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89473UMG TR
  • SY89473UMGTR