Microchip SY88432LMG

3.3V, 4.25Gbps Optical Transceiver (Limiting Post Amp plus Laser Diode Driver)
$ 7.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88432LMG.

Microchip

Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88432LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.714
$ 6.68
Stock
146,513
1,338,411
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
NCN8025A Series 5.5 V 27 MHz Compact SMART CARD Interface IC - QFN-24
STMicroelectronicsSTOTG04EQTR
STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24
STMicroelectronicsLED1642GWQTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24

Descriptions

Descriptions of Microchip SY88432LMG provided by its distributors.

3.3V, 4.25Gbps Optical Transceiver (Limiting Post Amp plus Laser Diode Driver)
Transceiver 1TX 1RX 4250Mbps 24-Pin QFN EP Tube
4.25 Gbps Transceiver with Integrated FP/DFP Laser Diode Driver and Limiting Post Amplifier | IC LASR DRVR 4.25GBPS 3.3V 24QFN
Transceivers, 4.25Gbps, 3.3V, 60mA, VQFN-24, RoHS
Microchip SCT
4.25G Integrated Tranceiver with FP/DFB LDD and Post Amp
IC LASR DRVR 4.25GBPS 3.3V 24QFN
IC LASER DRVR 4.25GB 3.6V 24QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.