Microchip SY58626LMH

Clock Fanout Buffer 2-OUT 32-Pin QFN Tube
$ 19.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58626LMH.

Microchip

Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

Microchip SCT

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY58626LMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Analog DevicesLTC1408CUH#PBF
ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Analog DevicesLTC1408IUH#PBF
ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Cirrus LogicWM8950CGEFL/V
ADC Dual Delta-Sigma 48ksps 24-bit Serial 24-Pin QFN
Texas InstrumentsADS1148IRHBT
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip SY58626LMH provided by its distributors.

Clock Fanout Buffer 2-OUT 32-Pin QFN Tube
IC TRANSMIT BUFFER 32QFN / Transmit Buffer 32-QFN (5x5)
Transmit Buffer 6.4Gbps 3.3V 32-Pin QFN EP Tube
BUFFER, BACKPLANE TRANSMIT, SMD; Temp, op. max:70(degree C); Temp, op. min:0(degree C); Pins, No. of:32; Case style:MFL; Termination Type:SMD; Voltage, supply DC max:3.3V; Temperature, operating range:0(degree C) to +70(degree C) RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.