Microchip SY58610UMG-TR

IC Mux 2: 1 Lvpecl Fsi Inp 16-MLF / Clock Multiplexer 1-OUT 2-IN 1: 1 16-PIN QFN Ep T/r
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58610UMG-TR.

Microchip

Datasheet14 pages15 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-14.04%

CAD Models

Download Microchip SY58610UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58606UMG
Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
1 1 5Gbps QFN-16-EP(3x3) Translators / Level Shifters ROHS

Descriptions

Descriptions of Microchip SY58610UMG-TR provided by its distributors.

IC MUX 2:1 LVPECL FSI INP 16-MLF / Clock Multiplexer 1-OUT 2-IN 1:1 16-Pin QFN EP T/R
4.25Gbps 2:1 LVPECL Mux w/ FSI Inputs
Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R
SY58610U Series 3 GHz / 3.2 Gbps Precision LVPECL 2:1 MUX - QFN-16
Multiplexer, 3.3V, 2.5GHz, VQFN-16, RoHS
Microchip SCT
e4 58610 2x 2:1 2007 logic switch 470ps 2.5V 3mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58610UMG TR
  • SY58610UMGTR