Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58606UMG

Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58606UMG.

Microchip

Datasheet24 pages7 years ago

Augswan

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+275%

CAD Models

Download Microchip SY58606UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58607UMG-TR
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVP1102RGTT
IC CLK BUFFER 1:2 2GHZ 16VQFN Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V

Descriptions

Descriptions of Microchip SY58606UMG provided by its distributors.

Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
IC CLK BUFFER 1:2 3GHZ 16MLF "Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad, 16-MLF®"
58606 SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC16
4.25Gbps Precision, 1:2 CML Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 16MLF
Fanout Buffer, 3Ghz, -40 To 85Deg C; |Microchip Technology SY58606UMG
SY58606U Series 3 GHz / 4.25 Gbps Precision 1:2 CML Fanout Buffer - MLF-16
4.25Gbps 1:2 CML Fanout Buffer w/ FSI Inputs
FANOUT BUFFER, 3GHZ, -40 TO 85DEG C; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.