
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SY58029UMG-TR | 92 | 250 | Bulk | ||||||||
| Master Electronics | SY58029UMG-TR | 92 | 250 | |||||||||
| DigiKey | SY58029UMG-CT-ND | 868 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000035536 | 7,000 | 1K | 9h | ||||||||
| Microchip | SY58029UMG-TR | 9,000 | 1K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Microchip SY58029UMG-TR.
Download Microchip SY58029UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY58029UMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY58029UMG-TR.