
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SY56020XRMG-TR | 0 | 250 | Bulk | ||||||||
| Microchip | SY56020XRMG-TR | 0 | 1K | Tape & Reel | 38m | |||||||
| Master Electronics | SY56020XRMG-TR | 0 | 250 | |||||||||
| Component Stockers USA | SY56020XRMG-TR | 1,121 | >1wk | |||||||||
| Worldway Electronics | SY56020XRMG-TR | 16,873 | 7 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Microchip SY56020XRMG-TR.
Download Microchip SY56020XRMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY56020XRMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY56020XRMG-TR.