Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY56017RMG-TR

Low Skew Clock Driver, 56017 Series, 2 True Output(s), 0 Inverted Output(s)
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56017RMG-TR.

LCSC

Datasheet20 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SY56017RMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.49
$ 10.12
Stock
66,108
1,195,923
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.5 GHz
4.5 GHz
Quiescent Current
21 mA
21 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-04-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipSY56011RMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Microchip SY56017RMG-TR provided by its distributors.

Low Skew Clock Driver, 56017 Series, 2 True Output(s), 0 Inverted Output(s)
IC CLK MULTIPLX 2:1 4.5GHZ 16MLF "Clock Multiplexer IC 2:1 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF®"
HVQFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Clock Driver 2-IN CML 16-Pin MLF EP T/R
1.2/1.8V Low Voltage CML 2:1 MUX w/ EQ
Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R
Multiplexer, 2.5V, 3.2GHz, VQFN-16, RoHS
Microchip SCT
IC CLOCK MUX 2:1 4.5GHZ 16-MLF
IC CLK MULTIPLX 2:1 4.5GHZ 16MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY56017RMG TR