Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY56011RMG

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56011RMG.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Factory Futures

Microchip SCT

Inventory History

3 month trend:
+71.17%

CAD Models

Download Microchip SY56011RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.64
$ 9.915
Stock
98,231
89,949
Authorized Distributors
6
6
Case/Package
-
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4.5 GHz
4.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-08-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

MicrochipSY56017RMG-TR
Low Skew Clock Driver, 56017 Series, 2 True Output(s), 0 Inverted Output(s)
MicrochipSY56017RMG
Low Skew Clock Driver, 56017 Series, 2 True Output(s), 0 Inverted Output(s)
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Microchip SY56011RMG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
IC CLK BUFFER 1:2 4.5GHZ 16MLF "Clock Fanout Buffer (Distribution) IC 1:2 4.5 GHz 16-VFQFN Exposed Pad, 16-MLF®"
Low Voltage CML 1:2 Fanout w/ EQ
TQFN-16-EP(3x3) Clock Buffers, Drivers ROHS
Low Voltage Cml 1:2 Fanout W/ Eq 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip Technology SY56011RMG
2.375V 2.625V 0.18ns QFN SMD mount 3mm*3mm*850μm
IC CLK BUFFER 1:2 4.5GHZ 16-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.