Microchip SY54017RMG

Multiplexer, 54017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY54017RMG.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

CAD Models

Download Microchip SY54017RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 5.5
Stock
44,702
64,524
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Logic Function
Multiplexer
Multiplexer
Max Frequency
-
-
Quiescent Current
21 mA
21 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-05-06
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipSY54017ARMG
1.2/1.8V Low Voltage Cml 2: 1 Mux 16 VQFN 3X3X1.00MM Tube Rohs Compliant: Yes
1.2/1.8V Low Voltage Cml 2: 1 Mux 16 VQFN 3X3X1.00MM T/r Rohs Compliant: Yes
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN

Descriptions

Descriptions of Microchip SY54017RMG provided by its distributors.

Multiplexer, 54017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
IC MULTIPLEXER DUAL 1X1 16MLF / Networking Switch IC 2 Channel 16-MLF® (3x3)
Multiplexer 1-Element CMOS 2-IN 16-Pin MLF
Multiplexer, 2.5V, 2.5GHz, VQFN-16, RoHS
Microchip SCT
1.2/1.8V Low Voltage CML 2:1 MUX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.