Microchip SY10EP89VKG

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin MSOP Tube
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP89VKG.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
+60.32%

CAD Models

Download Microchip SY10EP89VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 5.61
$ 5.61
Stock
193,996
1,010,796
1,010,796
Authorized Distributors
6
6
6
Case/Package
MSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
MicrochipTC648VUA
Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip Technology TC648VUA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins

Descriptions

Descriptions of Microchip SY10EP89VKG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin MSOP Tube
SY10EP89V Series 3.3/5V 3 GHz Surface Mount Coaxial Cable Driver - MSOP-8
3.3V/5V Coaxial Cable Driver 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology SY10EP89VKG
IC DRIVER 2/0 8MSOP / 2/0 Driver 8-MSOP
Buffer, 5V, 6GHz, MSOP-8, RoHS
Microchip SCT
IC DRVR COAX CABLE 3.3V/5V 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.