Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP89DTG

MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - TSSOP-8

$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP89DTG.

IHS

Datasheet12 pages5 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-82.62%

CAD Models

Download onsemi MC10EP89DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 11.404
$ 11.404
Stock
1,066,197
380,688
380,688
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9512BDP,118
Not Qualified PCA9512 Tape & Reel (TR) I2C - Hotswap signal repeater 3/5V 0.65mm -40C~85C 1.8mA
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
Texas InstrumentsTIR1000PWR
IC IRDA ENCODER/DECODER 8-TSSOP Infrared Encoder/Decoder IC 8-TSSOP
Texas InstrumentsTIR1000IPW
IC IRDA ENCODER/DECODER 8-TSSOP Infrared Encoder/Decoder IC 8-TSSOP
Texas InstrumentsTIR1000IPWR
IC IRDA ENCODER/DECODER 8-TSSOP Infrared Encoder/Decoder IC 8-TSSOP

Descriptions

Descriptions of onsemi MC10EP89DTG provided by its distributors.

MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - TSSOP-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube
MC10EP89DTG, BBG ECL COAX CABL DRVR | ON Semiconductor MC10EP89DTG
EAR99 MC10EP89 Tube CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE interface driver 2.49V 0.00015A 3mm 370ps
IC DRIVER COAX CBL ECL 5V 8TSSOP
Line Driver, 1 Func, 1 Driver, ECL, PDSO8
IC, INVERTER, SINGLE; Device Type: Cable Driver; IC Interface Type: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP89DTG.