
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SY10EP11UZG-TR | 422 | 1K | Tape & Reel | 5h | |||||||
| Newark | SY10EP11UZG-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SY10EP11UZG-TR | 0 | 250 | Bulk | ||||||||
| Master Electronics | SY10EP11UZG-TR | 0 | 250 | |||||||||
| Win Source | WS-SY10EP11UZG-TR | 15,000 | 5 | 16h |
Download datasheets and manufacturer documentation for Microchip SY10EP11UZG-TR.
Download Microchip SY10EP11UZG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY10EP11UZG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY10EP11UZG-TR.