Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP11DR2G

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 3.3 V / 5.0 V
$ 5.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP11DR2G.

IHS

Datasheet13 pages5 years ago

HQonline

Augswan

Mouser

Inventory History

3 month trend:
-37.98%

CAD Models

Download onsemi MC100EP11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.949
$ 7.11
$ 7.11
Stock
398,485
7,254,537
7,254,537
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
MC10EP11:Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC8
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
MicrochipSY10EP11UZG
2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC

Descriptions

Descriptions of onsemi MC100EP11DR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 10EP Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Amplifiers- Audio 3.3V/5V ECL 1:2 Diff Fanout Buffer
3V~5.5V 3GHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
IC, 3V-5.5V, 0.27ns, 3GHz, SOIC-8, SMD, Adhesive Mount, 5mm × 3.9mm × 1.5mm
NECL MODE: VCC=0WITH VEE = -3.0V TO -5.5V ECL PECL MC100EP11 8-SOIC (0.154 3.90mm Width) clock driver 3.9mm 35mA 0.32ns 3GHz
IC, BUFFER, ECL 1: 2; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Ope
Differential Fanout Buffer, 3Ghz, Soic-8; Tipo De Ic De Reloj:Divisor De Reloj, Buffer Fanout; Frecuencia:3Ghz; Núm. De Salidas:2; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Clock Ic:Soic |Onsemi MC100EP11DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP11DR2G.