Microchip SY10EP05VZG-TR

3.3V/5V Differential And/nand 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 3.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP05VZG-TR.

Microchip

Datasheet12 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY10EP05VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.069
$ 7.29
$ 7.29
Stock
94,998
642,018
642,018
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
AND, NAND
AND, NAND
AND, NAND
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

3.3V / 5V ECL Differential Receiver/Driver With Reduced Output Swing | IC RCVR/DRVR ECL DIFF 5V 8SOIC
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Single Transmitter/Receiver 8-Pin SOIC N T/R
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SY10EP05VZG-TR provided by its distributors.

3.3V/5V Differential And/nand 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
10EP AND/NAND Gate Tape & Reel (TR) 10EP05 multiple gates 5.5V -50mA -40C~85C
IC GATE AND/NAND 2INP DIFF 8SOIC / AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
AND/NAND Gate 1-Element 4-IN 8-Pin SOIC N T/R
AND / NAND Gate, Dual, 2 Input, 8 Pins, SOIC
Flip Flops Logic Gates, 5V, SOIC-8, RoHS
Microchip SCT
10E SERIES 2-INPUT AND/NAND GATE PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY10EP05VZG TR