Microchip SY100EL16VKG

SY100EL16V Series 5 / 3.3 V Surface Mount Differential Receiver - MSOP -8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL16VKG.

Microchip

Datasheet14 pages6 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Microchip SY100EL16VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.245
Stock
179,291
56,018
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Logic Function
Receiver
Receiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.PI3VT3306UEX
IC 2BIT BUS SWITCH 2PORT 8-MSOP / Bus Switch 2-Element CMOS 2-IN 8-Pin MSOP T/R
Analog DevicesADG602BRM-REEL
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Analog DevicesADG619BRM-REEL7
SINGLE SPDT CMOS SWITCH
Analog DevicesADG602BRM-REEL7
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Texas InstrumentsSN74CBT3305CDGKR
Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85
onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10

Descriptions

Descriptions of Microchip SY100EL16VKG provided by its distributors.

SY100EL16V Series 5 / 3.3 V Surface Mount Differential Receiver - MSOP -8
LVECL,LVPECL 1 1 3.3V ¡À5.5V Differential Receiver MSOP-8
Clock Distribution Chip 16-Pin SOIC Tube
5V/3.3V Differential Receiver 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology SY100EL16VKG
IC DIFFERENTIAL RX 1BIT 8-MSOP
Drivers and Receiver, 5V, 26mA, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.