Microchip SY100EL01ZG

IC Gate Or/nor 4-INPUT 8-SOIC / Or/nor Gate 1-ELEMENT 4-IN Ecl 8-PIN SOIC N Tube
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL01ZG.

SHENGYU ELECTRONICS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL01ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 3.31
$ 3.31
Stock
136,437
158,729
158,729
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V
Quiescent Current
-
-
-

Related Parts

onsemiMC10EP01D
3.3V / 5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns

Descriptions

Descriptions of Microchip SY100EL01ZG provided by its distributors.

IC GATE OR/NOR 4-INPUT 8-SOIC / OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
Surface Mount Obsolete ROHS3Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -5.5V 330ps
SY100EL01 Series -5.5 V High Bandwidth 4-Input OR / NOR Gate - SOIC-8
0.33ns 2 4 1 1 4.2V 5.5V NOR,OR Gate ECL SOIC-8 4.93mm*3.94mm*1.48mm
GATE LOGIC; Logic Type:OR / NOR Gate; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Logic Base Number:100EL01; Logic Family:100EL; Number of Circuits:1; Package/Case:8-SOIC; Supply Voltage Max:-4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.