Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS2323DR

EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS2323DR.

Texas Instruments

Datasheet10 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS2323DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.148
Stock
231,033
276,105
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver
Receiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
IC GATE NAND 2CH 2-INP 8SOIC NAND Gate IC 2 Channel Open Drain 8-SOIC
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
onsemiMC10EL07D
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LS2323DR provided by its distributors.

EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns
Dual Line Receiver 8-SOIC 0 to 70
IC RECEIVER 0/2 8SOIC 0/2 Receiver 8-SOIC
Bus Receivers Dual Line Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.