Microchip SST39VF6401B-70-4I-B1KE

SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TFBGA-48
$ 22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF6401B-70-4I-B1KE.

Upverter

Datasheet36 pages14 years ago

Augswan

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39VF6401B-70-4I-B1KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22
$ 22
$ 22
Stock
193,117
121,427
121,427
Authorized Distributors
3
3
3
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
64 Mb
64 Mb
64 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC FLASH 64MBIT PARALLEL 48TFBGA / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TFBGA (6x8)
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TFBGA Tray / IC FLASH 64MBIT 90NS 48TFBGA

Descriptions

Descriptions of Microchip SST39VF6401B-70-4I-B1KE provided by its distributors.

SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TFBGA-48
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TFBGA Tray
2.7V to 3.6V 64Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF6401B-70-4I-B1KE.