Microchip SST38VF6401-90-5I-B3KE

NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TFBGA Tray / IC FLASH 64MBIT 90NS 48TFBGA
$ 6.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6401-90-5I-B3KE.

Microchip

Datasheet66 pages7 years ago

Upverter

Future Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-10.71%

CAD Models

Download Microchip SST38VF6401-90-5I-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.815
$ 13.79
$ 13.79
Stock
153,458
71,030
71,030
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
64 Mb
64 Mb
64 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TFBGA-48
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS

Descriptions

Descriptions of Microchip SST38VF6401-90-5I-B3KE provided by its distributors.

NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TFBGA Tray / IC FLASH 64MBIT 90NS 48TFBGA
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Memory, Parallel NOR, 64 Mbit, 4M x 16bit, CFI, Parallel, TFBGA, 48 Pins
SST38VF Series 64 Mbit (4M x 16) 3.6 V Advance Multi-Purpose Flash Plus-TFBGA-48
64Mb £¨4M x 16£© 4 M x 16 2.7V 18mA 3.6V Parallel 16bit TFBGA-48 8mm*6mm*1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST38VF6401-90-5I-B3KE.
  • SST38VF6401-90-5I-B3KE?