Microchip SST38VF6401B-70I/CD

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
$ 6.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6401B-70I/CD.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST38VF6401B-70I/CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.206
$ 16.26
Stock
64,732
87,884
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Density
64 Mb
64 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TFBGA-48
SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT - TFBGA-48
IC FLASH 64MBIT PARALLEL 48TFBGA / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TFBGA

Descriptions

Descriptions of Microchip SST38VF6401B-70I/CD provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TFBGA
2.7V To 3.6V 64Mbit Pm Parallel Advanced Mpf 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip Technology SST38VF6401B-70I/CD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST38VF6401B-70ICD
  • SST38VF6401B70I/CD