Microchip SST39SF020A-55-4C-WHE-T

IC FLASH 2MBIT PARALLEL 32TSOP / FLASH Memory IC 2Mb (256K x 8) Parallel 55 ns 32-TSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4C-WHE-T.

Microchip

Datasheet28 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

CAD Models

Download Microchip SST39SF020A-55-4C-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
Stock
64,135
91,098
Authorized Distributors
3
3
Case/Package
TSOP
TSOP
Number of Pins
32
32
Density
2 Mb
2 Mb
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2024-09-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

3.0V To 3.6V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39LF020-55-4C-WHE
512 Kbit / 1 Mbit / 2 Mbit / 4 Mbit (x8) Multi-Purpose Flash | IC FLASH 2M PARALLEL 32TSOP
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS

Descriptions

Descriptions of Microchip SST39SF020A-55-4C-WHE-T provided by its distributors.

IC FLASH 2MBIT PARALLEL 32TSOP / FLASH Memory IC 2Mb (256K x 8) Parallel 55 ns 32-TSOP
Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
Microchip SCT
Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin TSOP T/R
4.5V to 5.5V 2Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.