
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39SF020A-55-4I-WHE | 0 | 416 | Bulk | 22h | |||||||
| Microchip | SST39SF020A-55-4I-WHE | 0 | 1 | Tray | 3h | |||||||
| Farnell | SST39SF020A-55-4I-WHE | 0 | 416 | 17h | ||||||||
| Win Source | WS-SST39SF020A-55-4I-WHE | 20 | 19 | 7h | ||||||||
| Worldway Electronics | SST39SF020A-55-4I-WHE | 28,500 | 7 | Tray | 2d |
Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4I-WHE.
Download Microchip SST39SF020A-55-4I-WHE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST39SF020A-55-4I-WHE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4I-WHE.