Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST39VF020-70-4I-WHE

512 Kbit / 1 Mbit / 2 Mbit / 4 Mbit (x8) Multi-Purpose Flash | IC FLASH 2M PARALLEL 32TSOP
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF020-70-4I-WHE.

Upverter

Datasheet31 pages15 years ago

Microchip

TME

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip SST39VF020-70-4I-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-08-08
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

3.0V To 3.6V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39LF020-55-4C-WHE
Microchip 2MB Parallel Flash, Parallel Interface, TSOP-32, 12.5mm × 8.1mm × 1.05mm
Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS

Descriptions

Descriptions of Microchip SST39VF020-70-4I-WHE provided by its distributors.

512 Kbit / 1 Mbit / 2 Mbit / 4 Mbit (x8) Multi-Purpose Flash | IC FLASH 2M PARALLEL 32TSOP
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 2M-bit 256K x 8 70ns 32-Pin TSOP Tray
SST39VF Series 2 Mbit 256K x 8 3 V Multi-Purpose Flash - TSOP-32
MICROCHIP SST39VF020-70-4I-WHE MEMORY, FLASH, 2MBIT, PARL, 32TSOP
2.7V to 3.6V 2Mbit Multi-Purpose Flash
MEMORY, FLASH, 2MBIT, PARL, 32TSOP; Flash Memory Type: Parallel NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: -; Memory Case Style: TSOP; No. of Pins: 32Pins; Clock Frequency: -; Access Ti
MEMORY, FLASH, 2MBIT, PARL, 32TSOP; Memory Size:2Mbit; Memory Configuration:256K x 8; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:x8 MPF; Memory Configuration:256K x 8b; Memory Type:Flash - NOR; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.