Microchip SST39LF802C-55-4C-MAQE

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 55 ns 48-WFBGA (6x4)
$ 2.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39LF802C-55-4C-MAQE.

Electro Sonic

Datasheet38 pages15 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip SST39LF802C-55-4C-MAQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.186
$ 5.71
Stock
114,286
96,126
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
48
48
Density
8 Mb
8 Mb
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-27
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Microchip SST39LF802C-55-4C-MAQE provided by its distributors.

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 55 ns 48-WFBGA (6x4)
SST39LF802 Series 8 Mbit (512K x 16) Multi-Purpose Flash PAR NOR Flash WFBGA-48
Parallel Flash, 3 - 3.6 V, 8 Mbit, x16, 55 ns, 0°C to +70°C, WFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin WFBGA
3.0V to 3.6V 8Mbit Multi-Purpose Flash
3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip Technology SST39LF802C-55-4C-MAQE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.